T4508 | C.K Tools
Bit kit, different sizes, Phillips/Pozidriv/slotted/TORX/Tri-Wing, L 25 mm, T4508
NCNR (non cancelable / non returnable)
- Premium quality S2 alloy steel for exceptional strength & durability
- Precision machined tip for an exact fit & damage free screwing
- 25 mm bits
- In metal box for convenience
- Contents of set:
Phillips: 1 x PH0 / 1 x PH1 / 3 x PH2 / 1 x PH1
Pozidriv: 1 x PZ0 / 1 x PZ 1 / 1 x PZ2 / 1 x PZ3
Slotted: 1 x 4,0 mm / 1 x 5,0 mm / 1 x 6,0 mm / 1 x 8,0 mm
Multitooth: 1 x size 4 / 1 x size 5 / 1 x size 6 / 1 x size 8
Spanner: 1 x size 4 / 1 x size 6 / 1 x size 8 / 1 x size 10
Torq-Set: 1 x size 6 / 1 x size 8 / 1 x size 10
Tamper-TX: 1 x TX8 / 1 x TX10 / 1 x TX15 / 1 x TX20 / 1 x TX25 / 1 x TX27 / 1 x TX30 / 1 x TX40
Tri-Wing: 1 x size 1 / 1 x size 2 / 1 x size 3 / 1 x size 4
1 x bit holder
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different sizes | |
| Peak type | Phillips/Pozidriv/slotted/TORX/Tri-Wing | |
| Length | 25 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |