T4504 | C.K Tools
Bit holder, L 100 mm, T4504
Order No.: 03L4112
EAN: 5013969996609
MPN:
T4504
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9595 € *
Available in 7 Days: 30 pcs. - if ordered today
- Magnetic base securely retains the bit in place
- Pivoting head for when straight line access isn't possible
- Lockable collar for use as a straight line bit holder
- E6.3 drive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bitholder | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |