T4506 | C.K Tools
Universal scissors, L 180 mm, 84 g, stainless steel, T4506
Order No.: 03L4113
EAN: 5013969306903
MPN:
T4506
- Lightweight multipurpose cutter for paper, card, cloth, thin sheet metal etc.
- Autoclave safe
- Length: 180 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | universal scissors | |
| 1000V Insulated | No | |
| Length | 180 mm | |
| Weight | 84 g | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82033000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |