C8434 | C.K Tools
Kitchen scissors, L 220 mm, 88 g, stainless steel, C8434
Order No.: 03L4537
EAN: 5013969114904
MPN:
C8434
This item is no longer available.
As an alternative, we recommend the following item:
Universal scissors, L 200 mm, 90 g, stainless steel, C8435
Order No.: 05L7006
Manufacturer: C.K Tools
per pc. 20.349 € *
- Stainless steel, polished
- Ergonomic moulded handles
- Serrated cutting edge
- With lid opener
- Dishwasher safe
- Length: 220 mm / 8.1/2''
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | kitchen scissors | |
| 1000V Insulated | No | |
| Length | 220 mm | |
| Weight | 88 g | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82130000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |