C8432 | C.K Tools
Trimmer scissors, L 220 mm, 114 g, stainless steel, C8432
Order No.: 03L4536
EAN: 5013969115208
MPN:
C8432
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.4176 € *
Available in 7 Days: 30 pcs. - if ordered today
- Stainless steel, polished
- Ergonomic moulded handles
- Serrated cutting edge
- Heavy duty adjustment screw
- Length: 220 mm / 8.1/2''
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | trimmer scissors | |
| 1000V Insulated | No | |
| Length | 220 mm | |
| Weight | 114 g | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82130000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |