C80788 | C.K Tools
Universal scissors, L 205 mm, 170 g, stainless steel, C80788
Order No.: 03L4530
EAN: 5013969076004
MPN:
C80788
Unit Price (€ / pc.)
17.6834 € *
Available: 4 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
17.68 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6834 €
10 pcs.
15.5652 €
50 pcs.
14.5061 €
150 pcs.
13.8754 €
500 pcs.
13.1614 €
*incl. VAT plus shipping costs
Subject to prior sale
- Fully forged and nickel plated
- Screw adjustment
- Black japanned handles
- Side bent
- Size: 205 mm / 8''
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | universal scissors | |
| 1000V Insulated | No | |
| Length | 205 mm | |
| Weight | 170 g | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82130000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |