T0934R 1232 | C.K Tools
Saw blades, 32 teeth/inch, 3 pieces, BL 310 mm, HSS bi-metal, T0934R 1232
Order No.: 03L3472
EAN: 5013969409956
MPN:
T0934R 1232
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8302 € *
Available: 1 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8302 €
5 pcs.
7.0448 €
10 pcs.
6.3308 €
*incl. VAT plus shipping costs
Subject to prior sale
- Virtually unbreakable with superb cutting power and flexibility
- Shatterproof HSS Bi-metal construction
- Length: 300 mm / 12''
- TPI (teeth per inch): 32
- Contents: 3 hacksaw blades
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | saw blades | |
| Version | 32 teeth/inch, 3 pieces | |
| Blade length | 310 mm | |
| Suitable for | HSS bi-metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 82029100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |