T0932R 1218 | C.K Tools
Saw blades, 18 teeth/inch, 3 pieces, BL 310 mm, HSS bit metal, T0932R 1218
Order No.: 03L3469
EAN: 5013969409949
MPN:
T0932R 1218
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8659 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.87 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8659 €
10 pcs.
6.9258 €
*incl. VAT plus shipping costs
Subject to prior sale
- Virtually unbreakable with superb cutting power and flexibility
- Shatterproof HSS Bi-metal construction
- Length: 300 mm / 12''
- TPI (teeth per inch): 18
- Contents: 3 hacksaw blades
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | saw blades | |
| Version | 18 teeth/inch, 3 pieces | |
| Blade length | 310 mm | |
| Suitable for | HSS bit metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82029100 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |