T0932 12 | C.K Tools
Saw blades, 18 teeth/inch, 25 pieces, L 300 mm, HSS bi-metal, T0932 12
Order No.: 03L3468
EAN: 5013969409918
MPN:
T0932 12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.5825 € *
Available in 7 Days: 30 pcs. - if ordered today
- Virtually unbreakable with superb cutting power and flexibility
- Shatterproof HSS Bi-metal construction
- Length: 300 mm / 12''
- TPI (teeth per inch): 18
- Contents: 25 hacksaw blades
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | saw blades | |
| Version | 18 teeth/inch, 25 pieces | |
| Length | 300 mm | |
| Suitable for | HSS bi-metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 82021000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |