T0905 | C.K Tools
Metal saw, 24 teeth/inch, BL 300 mm, T0905
Order No.: 03L3466
EAN: 5013969019384
MPN:
T0905
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5358 € *
Available in 7 Days: 30 pcs. - if ordered today
- Heavy duty, box section steel frame with aluminium handle for strength & durability
- High leverage blade tensioning system for straighter cuts
- Spare blade storage in back frame
- 45 & 90° blade positions
- Saw blade length: 300 mm
- Supplied with 24 tpi blade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | metal saw | |
| Version | 24 teeth/inch | |
| Blade length | 300 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82021000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |