T0865H | C.K Tools
Jigsaw blades, straight cuts, 5 pieces, BL 50 mm, thicker metal, T0865H
Order No.: 03L3458
EAN: 5013969135503
MPN:
T0865H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3292 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
10.33 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3292 €
5 pcs.
9.2225 €
*incl. VAT plus shipping costs
Subject to prior sale
- For thicker metal, straight cuts
- Equivalent to Bosch T118B
- Length: 50 mm
- Saw blade pitch: 1,2 mm
- Cutting capacity: 3-60 mm
- Contents: 5 jigsaw blades
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jigsaw blades | |
| Version | straight cuts, 5 pieces | |
| Blade length | 50 mm | |
| Suitable for | thicker metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82029980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |