T0865B | C.K Tools
Jigsaw blades, quick clean cuts, 5 pieces, BL 75 mm, wood and metal, T0865B
Order No.: 03L3456
EAN: 5013969135107
MPN:
T0865B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4141 € *
Available in 7 Days: 30 pcs. - if ordered today
- For wood, fast coarse cuts
- Equivalent to Bosch T111C
- Length: 75 mm
- Saw blade pitch: 2,5 mm
- Cutting capacity: 5-60 mm
- Contents: 5 jigsaw blades
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jigsaw blades | |
| Version | quick clean cuts, 5 pieces | |
| Blade length | 75 mm | |
| Suitable for | wood and metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82029980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |