T0865A | C.K Tools
Jigsaw blades, straight cuts, 5 pieces, BL 50 mm, thin metal, T0865A
Order No.: 03L3455
EAN: 5013969135008
MPN:
T0865A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2098 € *
Available: 1 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
11.21 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2098 €
10 pcs.
9.8651 €
50 pcs.
9.1987 €
150 pcs.
8.7941 €
500 pcs.
8.3419 €
*incl. VAT plus shipping costs
Subject to prior sale
- For thin metal, straight cuts
- Equivalent to Bosch T118A
- Length: 50 mm
- Saw blade pitch: 2,5 mm
- Cutting capacity: 1,5-3 mm
- Contents: 5 jigsaw blades
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jigsaw blades | |
| Version | straight cuts, 5 pieces | |
| Blade length | 50 mm | |
| Suitable for | thin metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82029980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |