T0840 22 | C.K Tools
Foxtail, 7 teeth/inch, BL 550 mm, T0840 22
NCNR (non cancelable / non returnable)
The Sabretooth Trade saw offers the comfort, speed and durability typically
only associated with premium prices saws.
- Universal tooth pitch
- Triple ground ''turbo cut'' teeth - for improved cutting performance
- Offset teeth - for reduced friction & greater waste removal
- Premium Grade Steel - rigid, 0,85 mm SK5 steel blade for maximum power transfer
- 45 & 90° angle guides - for ease of marking out
- Dual component cushion grip handle - for comfort and control
- Stay sharp, hard point teeth - for an extended working life
- Size: 550 mm / 22''
- 7 TPI
| Filter | Property | Value |
|---|---|---|
| Product type | foxtail | |
| Version | 7 teeth/inch | |
| Blade length | 550 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82021000 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |