T0833 | C.K Tools
Mini metal saw, BL 300 mm, L 320 mm, T0833
Order No.: 04L1013
EAN: 5013969408690
MPN:
T0833
This item is no longer available.
As an alternative, we recommend the following item:
Multiple saw, 6, 18, 24 teeth per inch, L 150 mm, wood, metal, plastic, plasterboard, T0820A
Order No.: 08L0011
Manufacturer: C.K Tools
per pc. 15.7556 € *
- Ideal for flush cuts and cuts in confined spaces
- Robust handle made of die-cast aluminium
- Splinter-free 'Cekaflex' HSS bimetal saw blade, 300 mm / 24 tpi
- Fast, easy blade attachment by means of large clamping screw
- Total length: 320 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini metal saw | |
| Blade length | 300 mm | |
| Length | 320 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82021000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |