T0832 | C.K Tools
Plasterboard saw, 8 teeth/inch, BL 150 mm, wood and plastic, T0832
Order No.: 03L3450
EAN: 5013969408614
MPN:
T0832
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.8956 € *
Available in 7 Days: 30 pcs. - if ordered today
- For fast cutting of plasterboard, wood and plastic
- Triple ground 'turbo cut' teeth for improved cutting performance
- Rigid 1,5 mm premium grade SK5 steel blade
- Cushion grip handle with anti-slip horns for increased comfort, control and safety
- Supplied with a protective tooth guard for safe storage
- Length: 150 mm / 6''
- TPI: 8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plasterboard saw | |
| Version | 8 teeth/inch | |
| Blade length | 150 mm | |
| Suitable for | wood and plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82021000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |