T0822 | C.K Tools
Sabre saw blades, 18 teeth/inch, 5 pieces, BL 150 mm, L 150 mm, wood, metal, plastic, T0822
Order No.: 04L1052
EAN: 5013969248449
MPN:
T0822
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6747 € *
Available: 2 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Sabre saw blades, T0822, C.K Tools
Features
- Multi-purpose reciprocating saw blades cut metal, wood, plastic and plasterboard
- Universal fitting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sabre saw blades | |
| Version | 18 teeth/inch, 5 pieces | |
| Blade length | 150 mm | |
| Length | 150 mm | |
| Suitable for | wood, metal, plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82029100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |