T0820A | C.K Tools
Multiple saw, 6, 18, 24 teeth per inch, L 150 mm, wood, metal, plastic, plasterboard, T0820A
Order No.: 08L0011
EAN: 5013969251227
MPN:
T0820A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7556 € *
Available: 4 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
15.76 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7556 €
5 pcs.
14.1848 €
10 pcs.
12.7687 €
*incl. VAT plus shipping costs
Subject to prior sale
Multi-Saw, T0820A, C.K Tools
Multi-purpose saw cuts metal, wood, plastic and plasterboard. Durable, ergonomic grip for comfort, control and confidence when cutting.
Features
- Quick release mechanism for rapid blade change
- Universal fitting - Compatible with all standard hacksaw & reciprocating blades
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multi-saw kit | |
| Version | 6, 18, 24 teeth per inch | |
| Length | 150 mm | |
| Suitable for | wood, metal, plastic, plasterboard |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82021000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |