T0820-2 | C.K Tools
Saw blade and file kit, 6, 18, 24 teeth per inch, L 150 mm, wood, metal, plastic, plasterboard, T0820-2
Order No.: 08L0013
EAN: 5013969250732
MPN:
T0820-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.0812 € *
Available: 2 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
35.08 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0812 €
5 pcs.
31.5707 €
10 pcs.
28.4172 €
*incl. VAT plus shipping costs
Subject to prior sale
Multi file-saw set, T0820-2, C.K Tools
Multi-purpose interchangeable set for filing and cutting, compatible with all standard tang 6 and 8” files, reciprocating-saw and hacksaw blades. Universal handle for filing and cutting a selection of materials including metal, wood, plastic, and plasterboard.
Features
- Quick release mechanism for rapid blade change
- Universal fitting
- Durable, ergonomic grip for comfort, control and confidence when working
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | saw blade and file kit | |
| Version | 6, 18, 24 teeth per inch | |
| Length | 150 mm | |
| Suitable for | wood, metal, plastic, plasterboard |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82021000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |