T0820-1 | C.K Tools
Saw and file handle, quick release mechanism, L 150 mm, 6 and 8 inch saws and files, T0820-1
Order No.: 08L0012
EAN: 5013969250725
MPN:
T0820-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7449 € *
Available: 1 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
12.74 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7449 €
5 pcs.
11.4716 €
10 pcs.
10.3292 €
*incl. VAT plus shipping costs
Subject to prior sale
Multi-purpose interchangeable handle, T0820-1, C.K Tools
Multi-purpose interchangeable handle for files and saw blades, compatible with all standard tang 6 and 8” files, reciprocating-saw and hacksaw blades.
Features
- Quick release mechanism for rapid tool change
- Universal mechanism
- Durable, ergonomic grip for comfort, control and confidence when working
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | saw and file handle | |
| Version | quick release mechanism | |
| Length | 150 mm | |
| Suitable for | 6 and 8 inch saws and files |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82021000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |