T0814 | C.K Tools
Metal saw, with quick blade change, 24 teeth/inch, BL 300 mm, T0814
Order No.: 03L3449
EAN: 5013969023756
MPN:
T0814
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.3886 € *
Available in 7 Days: 30 pcs. - if ordered today
- Heavy duty premium quality hacksaw with rubber grips for comfort & control
- Quick release blade change mechanism
- High leverage blade tensioning system for straighter cuts
- Spare blade storage in back frame
- 45 & 90° blade positions
- Size: 300 mm / 12"
- Supplied with 24 tpi blade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | metal saw | |
| Version | with quick blade change, 24 teeth/inch | |
| Blade length | 300 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82021000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |