481002 | C.K Tools
Foxtail, BL 558.8 mm, second cut, 481002
NCNR (non cancelable / non returnable)
- Fine cutting - ideal for clean edge cutting of Planed/Moulded Wood, MDF, Plastic, PVC and Hardboard
- Teeth: 11 tpi / 12 ppi
- Triple edge, ultra sharp diamond ground teeth that cut on both the push and the pull
- Easy start tooth configuration for clean and accurate cut starts
- Induction hardened teeth for outstanding wear resistance
- Rigid 1 mm thick blade made from premium quality alloy steel for non felx and perfect straight custs
- Ergonomic handle design featuring a soft grip insert for comfort and control plus 45/90 degree marking bevels
- Size: 550 mm / 22''
| Filter | Property | Value |
|---|---|---|
| Product type | foxtail | |
| Blade length | 558.8 mm | |
| Suitable for | second cut |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82021000 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |