T3819A 612 | C.K Tools
Blind rivet, hole Ø 4.8 mm, L 9 mm, aluminum, T3819A 612
Order No.: 03L3947
EAN: 5013969506600
MPN:
T3819A 612
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9508 € *
Available in 7 Days: 30 pcs. - if ordered today
- Aluminium rivets
- In rigid box
- Colour coded for simple size identification
- Size: 4,8 x 9 mm
- Contents: 40 pieces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind rivet | |
| Hole diameter | 4.8 mm | |
| Length | 9 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76161000 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |