T3805A | C.K Tools
RedLine VDE Pliers Set, 3-pcs
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.1839 € *
Available in 7 Days: 20 pcs. - if ordered today
Total Price:
165.18 € *
Price list
Quantity
Price per unit*
1 pcs.
165.1839 €
5 pcs.
148.6667 €
*incl. VAT plus shipping costs
Subject to prior sale
RedLine VDE Pliers Set, T3805A, C.K Tools
RedLine VDE pliers set new improved handle design made with 30 % more material. Rounded handle design reduces fatigue and improves comfort in use, two component ergonomic handle design with anti-slip horns for increased comfort, control and safety.
Features
- Lanyard ready with fully integrated tether connection points in each handle, fully conforming to VDE
- Individually tested to 10,000 V for safe live working up to 1,000 V
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry
- Drop forged special alloy steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 3 pieces | |
| ESD protection | No | |
| 1000V Insulated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |