T3716 | C.K Tools
Circlip Pliers Adjustable Inside/Outside Straight
Order No.: 03L3854
EAN: 5013969027556
MPN:
T3716
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.727 € *
Available: 1 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Circlip pliers adjustable inside/outside , T3716, C.K
Features
- Push button changeover from inside to outside configuration
Ordering information
- 1 x adjustable circlip pliers
- 1 x inside circlips
- 1 x outside circlips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 1 pieces | |
| ESD protection | No | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |