T8010 | C.K Tools

Work Positioning Lanyard

Order No.: 08L0138
EAN: 5013969251104
MPN:
T8010
T8010 C.K Tools Occupational health, safety Other Image 1
T8010 C.K Tools Occupational health, safety Other Image 2
T8010 C.K Tools Occupational health, safety Other Image 3
T8010 C.K Tools Occupational health, safety Other Image 4
T8010 C.K Tools Occupational health, safety Other Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.6461 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
21.65 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6461 €
5 pcs.
19.4803 €
*incl. VAT plus shipping costs
Subject to prior sale

Work Positioning Lanyard, T8010, C.K Tools

Adjusable rope lanyard ideal for work restraint complete with aluminum scaffold hook and karabiner connector.

Features

  • Polyester rope offers strength and durability
  • Captivated loop with wear protection
  • 2 m long including connectors when fully extended, adjustable to 1.2 m - 52 mm scaffold hook opening
  • 19 mm carabiner opening
Technical specifications
Filter Property Value
Product type positioning lanyard
Version max. load 100 kg
Colour white
Length 1562 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 56090000
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes