T8009 | C.K Tools
Fall Body Arrest Harness with integrated Belt
Order No.: 08L0137
EAN: 5013969251098
MPN:
T8009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.3533 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
39.35 € *
Price list
Quantity
Price per unit*
1 pcs.
39.3533 €
5 pcs.
35.4144 €
*incl. VAT plus shipping costs
Subject to prior sale
Fall Body Arrest Harness, T8009, C.K Tools
Fall body arrest harness with integrated Belt, Fully adjustable 4-point harness for safe working at height.
Features
- Durable polyester webbing with re-inforced stitching
- Integrated belt for comfort and support
- Pass through buckles for quicker fitment
- Front and rear attachment points for secure fall arrest
- Steel side D-ring (x2) for flexible work positioning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety harness | |
| Version | max. load 140 kg | |
| Colour | yellow/black | |
| Length | 650 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 56090000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |