T8008 | C.K Tools
Fall Arrest Lanyard
Order No.: 08L0136
EAN: 5013969251081
MPN:
T8008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.2042 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
25.20 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2042 €
5 pcs.
22.6814 €
*incl. VAT plus shipping costs
Subject to prior sale
Fall Arrest Lanyard, T8008, C.K Tools
High tensile strengh polyester webbing shock absorbing fall arrest lanyard.
Features
- Elasticated webbing reduces the risk of tripping or snagging
- 1.8 m long including connectors when fully extended
- 52 mm scaffold hook opening
- 19 mm carabiner opening
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fall protection line | |
| Version | max. load 100 kg | |
| Colour | yellow | |
| Length | 1220 mm | |
| Width | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 56090000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |