T8007 | C.K Tools

Tether Loop D Loop on swiwel

Order No.: 08L0135
EAN: 5013969249408
MPN:
T8007
T8007 C.K Tools Occupational health, safety Other Image 1
T8007 C.K Tools Occupational health, safety Other Image 2
T8007 C.K Tools Occupational health, safety Other Image 3
T8007 C.K Tools Occupational health, safety Other Image 4
T8007 C.K Tools Occupational health, safety Other Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6759 € *
Available: 1 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
6.68 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6759 €
5 pcs.
6.0095 €
*incl. VAT plus shipping costs
Subject to prior sale

Tether Loop D Loop, T8007, C.K Tools

Flexible tool loop with reinforced core for strength and durability, compatible with screw gate connector tethers.

Features

  • Quick and easy attachment to tools
  • Suitable for use on a wide range of tools
  • Loop can be secured using Tether Tape
Technical specifications
Filter Property Value
Product type tether loop
Version with screw cap
Colour black
Length 80 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 56090000
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes