T8006 | C.K Tools

Tether Ring, pack of 5, package with 5 pieces

Order No.: 08L0134
EAN: 5013969249170
MPN:
T8006
T8006 C.K Tools Occupational health, safety Other Image 1
T8006 C.K Tools Occupational health, safety Other Image 2
T8006 C.K Tools Occupational health, safety Other Image 3
T8006 C.K Tools Occupational health, safety Other Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
9.8294 € *
Available in 7 Days: 6 pck. - if ordered today
Total Price:
9.83 € *
Price list
Quantity
Price per unit*
1 pck.
9.8294 €
5 pck.
8.8536 €
*incl. VAT plus shipping costs
Subject to prior sale

Tether Ring, T8006, C.K Tools

Tether ring compatible with tethers using screw gate connectors.

Features

  • Non-conductive and non-corrosive ring design
  • Durable fibreglass reinforced plastic construction
  • Can be secured using Tether Tape or adhesive bonding
  • Recommended for tools with smooth handles and no captive holes
Technical specifications
Filter Property Value
Product type tether rings
Version with screw cap
Colour yellow
Length 110 mm
Width 68 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 56090000
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant