T8005 | C.K Tools

Tether Tape 0.5 mm x 25 mm x 3 m

Order No.: 08L0133
EAN: 5013969249163
MPN:
T8005
T8005 C.K Tools Occupational health, safety Other Image 1
T8005 C.K Tools Occupational health, safety Other Image 2
T8005 C.K Tools Occupational health, safety Other Image 3
T8005 C.K Tools Occupational health, safety Other Image 4
T8005 C.K Tools Occupational health, safety Other Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.5846 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
26.58 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5846 €
5 pcs.
23.9190 €
*incl. VAT plus shipping costs
Subject to prior sale

Tether Tape, T8005, C.K Tools

Tether tape for the secure attachment of tethers to tools and equipment.

Features

  • Self-bonding silicone tape that activates when stretched
  • Fibreglass-reinforced construction for greater strength and durability
  • Non-adhesive design for residue free removal
  • Tensile Strength: 8kg (17.6lb)
Technical specifications
Filter Property Value
Product type tether tape
Version tensile strength 8kg (17.6 lb)
Colour black
Length 104 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 39199080
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant