T8004 | C.K Tools
D-Ring Tether, 100, 150 and 200 mm, Set of 3
Order No.: 08L0132
EAN: 5013969249156
MPN:
T8004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8897 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
7.89 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8897 €
5 pcs.
7.1043 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Ring Tether, T8004, C.K Tools
Terminated steel D-ring Tether with reinforced stitching for secure tool attachment.
Features
- Dynamic load tested (1:1 safety factor)
- Max load: 4kg (8.8lb)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | D-ring rether kit | |
| Version | max. load 4 kg (8.8 lb) | |
| Colour | yellow/black | |
| Length | 110 mm | |
| Width | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 56090000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |