T8003 | C.K Tools

Lightweight Tool Lanyard

Order No.: 08L0131
EAN: 5013969249149
MPN:
T8003
T8003 C.K Tools Occupational health, safety Other Image 1
T8003 C.K Tools Occupational health, safety Other Image 2
T8003 C.K Tools Occupational health, safety Other Image 3
T8003 C.K Tools Occupational health, safety Other Image 4
T8003 C.K Tools Occupational health, safety Other Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.5358 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
29.54 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5358 €
5 pcs.
26.5846 €
*incl. VAT plus shipping costs
Subject to prior sale

Lightweight Tool Lanyard, T8003, C.K Tools

Lightweight tool lanyard contrast stitching for faster visual inspection.

Features

  • Dynamic load tested (2:1 safety factor)
  • Strong and lightweight fabric for comfortable all day use
  • Secure twist lock gate prevents accidental open
  • Twin anodised aluminium carabiners with 360 swivel-eye for greater manoeuvrability and tool orientation
Technical specifications
Filter Property Value
Product type tool lanyard
Version max. load 4 kg (8.8 lb)
Colour yellow/black
Length 185 mm
Width 68 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 56090000
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant