T8002 | C.K Tools
Adjustable Wristband Anchor
Order No.: 08L0130
EAN: 5013969249132
MPN:
T8002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3776 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
8.38 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3776 €
5 pcs.
7.5327 €
*incl. VAT plus shipping costs
Subject to prior sale
Adjustable Wristband Anchor, T8002, C.K Tools
Adjustable velcro wristband anchor strap for a universal fit.
Features
- Dynamic load tested (1 : 1 safety factor)
- Strong and lightweight fabric for comfortable all day use
- Terminated steel D-ring with reinforced stitching for secure anchoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wristband anchor | |
| Version | max. load 2 kg (4.4 lb) | |
| Colour | black | |
| Length | 110 mm | |
| Width | 68 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 56090000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |