T8001 | C.K Tools
Safety Belt Loop pack of 3
Order No.: 08L0129
EAN: 5013969249125
MPN:
T8001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8294 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
9.83 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8294 €
5 pcs.
8.8536 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety Belt Loop, T8001, C.K Tools
Safety belt loop pack of 3 suitable for webbing up to 85 mm.
Features
- Contrast stitching for faster visual inspection
- Dynamic load tested (1 : 1) safety factor
- Strong and lightweight fabric for comfortable all day use
- Terminated steel D-ring with reinforced stitching for secure anchoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety belt loops | |
| Version | max. load 4 kg (8.8 lb) | |
| Colour | yellow | |
| Length | 185 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 56090000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |