T3594 | C.K Tools
Marker pen, 4 pieces, for permanent marking, T3594
Order No.: 05L7178
EAN: 5013969252590
MPN:
T3594
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8310 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
5 pcs.
5.5454 €
10 pcs.
5.2717 €
*incl. VAT plus shipping costs
Subject to prior sale
Professional marker pen, T3594, C.K Tools
Professional marker pen 4 pack Quick drying ink - dries within 5 seconds on most surfaces, eliminating smudges.
Features
- Waterproof - for writing in wet, greasy and gritty conditions
- 1 mm Bullet Nibs - fine bullet nib design
- Premium quality acrylic nib - non-toxic, low odour, job site ready
- Permanent - indelible ink for writing permanently or semi-permanently on a wide variety of surfaces
- Pack of 4 colours - Black, Red, Green, Blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marker pen | |
| Version | 4 pieces | |
| Suitable for | permanent marking |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96082000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |