T3593 | C.K Tools
Marker pen, double sided, black, for permanent marking, T3593, package with 20 pieces
Order No.: 05L7177
EAN: 5013969252583
MPN:
T3593
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
46.4100 € *
Available in 7 Days: 1 pck. - if ordered today
Total Price:
46.41 € *
Price list
Quantity
Price per unit*
1 pck.
46.4100 €
5 pck.
44.0895 €
10 pck.
41.8880 €
*incl. VAT plus shipping costs
Subject to prior sale
Double Ended Marker Pen, T3593, C.K Tools
Double Ended Marker Pen Quick drying ink - dries within 5 seconds on most surfaces, eliminating smudges.
Features
- Waterproof - for writing in wet, greasy and gritty conditions
- 1 mm Bullet Nib - fine bullet nib design
- 0.7 mm long Nib - with 2 mm diameter, 29 mm long tip perfect for marking difficult to access areas
- 0.7 mm long Nib - with 2 mm diameter, 29 mm long tip perfect for marking difficult to access areas
- Permanent - indelible ink for writing permanently or semi-permanently on a wide variety of surfaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marker pen | |
| Version | double sided | |
| Colour | black | |
| Suitable for | permanent marking |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96082000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |