T3592 | C.K Tools
Marker pen, 45 mm, black, for permanent marking, T3592, package with 20 pieces
Order No.: 05L7176
EAN: 5013969252576
MPN:
T3592
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
53.4310 € *
Available in 7 Days: 1 pck. - if ordered today
Total Price:
53.43 € *
Price list
Quantity
Price per unit*
1 pck.
53.4310 €
5 pck.
50.7654 €
10 pck.
48.2307 €
*incl. VAT plus shipping costs
Subject to prior sale
Fine Nib Marker Pen, T3592, C.K Tools
Fine Nib Marker Pen quick drying ink - dries within 5 seconds on most surfaces, eliminating smudges.
Features
- Waterproof - for writing in wet, greasy and gritty conditions
- Extra long 45 mm Carpenter tip - stepped from 4.5 mm diameter to 2.7 mm at the nib, idea for marking drill position through battons, brackets and guides
- Premium quality acrylic nib - non-toxic, low odour, job site ready
- Permanent - indelible ink for writing permanently or semi-permanently on a wide variety of surfaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marker pen | |
| Version | 45 mm | |
| Colour | black | |
| Suitable for | permanent marking |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96082000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |