T1350 | C.K Tools
Magnetiser
Order No.: 03L3495
EAN: 5013969939903
MPN:
T1350
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0555 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
10.06 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0555 €
10 pcs.
8.8536 €
50 pcs.
8.2467 €
150 pcs.
7.8897 €
500 pcs.
7.4732 €
*incl. VAT plus shipping costs
Subject to prior sale
- To induce magnetism in screwdrivers, tweezers etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 52 mm | |
| Width | 50 mm | |
| Height | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85051110 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |