T2282 | C.K Tools
Deburring tool, for T2281, L 80.5 mm, T2282
Order No.: 08L0202
EAN: 5013969251616
MPN:
T2282
Unit Price (€ / pc.)
9.8532 € *
Available: 3 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Deburring and Scribe Tips, T2282, C.K Tools
Convenient pocket size debrurring tool with pocket clip. Contains 2 x deburring tips and 1 scribing tip.
Features
- Aluminium body
- Internal storage
- HSS deburring tip with black oxide finish
- HSS scribing tip with black oxide finish
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | deburring tool | |
| Suitable for | T2281 | |
| Length | 80.5 mm | |
| Handle Material | aluminum | |
| Weight | 37 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82031000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |