T2281 | C.K Tools

Deburring tool, L 158 mm, T2281

Order No.: 08L0201
EAN: 5013969251609
MPN:
T2281
T2281 C.K Tools Knives Scalpels and Accessories Image 1
T2281 C.K Tools Knives Scalpels and Accessories Image 2
T2281 C.K Tools Knives Scalpels and Accessories Image 3
T2281 C.K Tools Knives Scalpels and Accessories Image 4
T2281 C.K Tools Knives Scalpels and Accessories Image 5
Image may differ
Unit Price (€ / pc.)
14.7917 € *
Available: 1 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
14.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.7917 €

Deburring Tool and Scribe, T2281, C.K Tools

Convenient pocket size debrurring tool with pocket clip. Contains 2 x deburring tips and 1 scribing tip.

Features

  • Aluminium body
  • Internal storage
  • HSS deburring tip with black oxide finish
  • HSS scribing tip with black oxide finish
Technical specifications
Filter Property Value
Version deburring tool
Length 158 mm
Handle Material aluminum
Weight 47 g
Logistics
Property Value
Customs tariff number 82031000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes