T2280 | C.K Tools
Deburring tool, BW 22 mm, L 140 mm, T2280
Order No.: 05L6833
EAN: 5013969244748
MPN:
T2280
Deburring tool, T2280, Carl Kammering
Deburring tool, guaranteed for 1 year against imperfect materials or workmanship.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | deburring tool | |
| Blade width | 22 mm | |
| Length | 140 mm | |
| Handle Material | plastic | |
| Weight | 36 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82031000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |