T0971-10 | C.K Tools
Blade, for cutter knife with snap-off blade, BW 13 mm, L 118 mm, T0971-10
Order No.: 03L3482
EAN: 5013969700329
MPN:
T0971-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8171 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
10.82 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8171 €
10 pcs.
9.5200 €
50 pcs.
8.8655 €
150 pcs.
8.4847 €
500 pcs.
8.0444 €
*incl. VAT plus shipping costs
Subject to prior sale
- Heavy duty segmented blades (8 segments) supplied in a spring loaded blade dispenser for safety & convenient storage
- Contents: 10 blades
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | blade | |
| Suitable for | cutter knife with snap-off blade | |
| Blade width | 13 mm | |
| Length | 118 mm | |
| Weight | 75 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |