T0969 | C.K Tools
Safety cutter, BW 35 mm, L 150 mm, T0969
Order No.: 05L6583
EAN: 5013969062786
MPN:
T0969
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8528 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
10.85 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8528 €
5 pcs.
10.3054 €
10 pcs.
9.2820 €
*incl. VAT plus shipping costs
Subject to prior sale
- Auto retracting blade for safety in use & storage
- Robust, die cast aluminium housing both strong and lightweight
- Safety interlocking joint to prevent the blade slipping through the body joint
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety cutter | |
| Blade width | 35 mm | |
| Length | 150 mm | |
| Handle Material | aluminum | |
| Weight | 87 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |