T0959-50 | C.K Tools
Blade, 50 piece in dispenser, for 957-1/957-2/956-1/956-2, T0959-50
Order No.: 03L3481
EAN: 5013969700077
MPN:
T0959-50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8611 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
19.86 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8611 €
6 pcs.
17.8619 €
12 pcs.
16.0769 €
*incl. VAT plus shipping costs
Subject to prior sale
- Heavy duty blades supplied in a spring loaded blade dispenser for safety & convenient storage
- Contents: 50 blades
- Thickness of blades: 0,6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | blade, 50 piece in dispenser | |
| Suitable for | 957-1/957-2/956-1/956-2 | |
| Weight | 224 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |