T0957-1 | C.K Tools
Cutter knife with 2 component handle, retractable, L 150 mm, T0957-1
Order No.: 03L3477
EAN: 5013969700039
MPN:
T0957-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6124 € *
Available: 1 pcs.
Available in 7 Days: 30 pcs. - if ordered today
- Robust, die cast aluminium housing
- Safety interlocking design to prevent the blade slipping through the body joint
- Ergonomically designed, soft grip handle for increased comfort & control
- Magnetic blade retainer & captive body screw for quick & easy blade changes
- Retractable blade for safe storage
- String/wire cutting notch for convenience
- Internal 5 blade storage compartment
- Including 10 high performance blades in dispenser
- Blade thickness 0,6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cutter knife with 2 component handle, retractable | |
| Length | 150 mm | |
| Handle Material | aluminum | |
| Weight | 110 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |