C9038L | C.K Tools
Pocket knife, BW 23 mm, L 195 mm, C9038L
Order No.: 03L4541
EAN: 5013969005509
MPN:
C9038L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9464 € *
Available in 7 Days: 30 pcs. - if ordered today
- With lambfoot blade
- Black plastic scales and locking function
- Brass rivetted
- Length: 95 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pocket knife | |
| Blade width | 23 mm | |
| Length | 195 mm | |
| Handle Material | plastic | |
| Weight | 75 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |