T4310 | C.K Tools
Crowbar/nail puller, 380 mm, T4310
Order No.: 03L4006
EAN: 5013969027822
MPN:
T4310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6489 € *
Standard delivery time from the manufacturer is: 2 Weeks
- Forged spring steel for strength and durability
- Specially contoured & notched for efficient nail pulling and prying
- Sharp angle ground ends for effective chiseling & scraping
- Length: 380 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | crowbar/nail puller | |
| Length | 380 mm | |
| Material | spring steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055910 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |