T4234 | C.K Tools
Mortar pick, 285 mm, 657 g, T4234
Order No.: 03L4005
EAN: 5013969929300
MPN:
T4234
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.1823 € *
Available in 7 Days: 30 pcs. - if ordered today
- Drop forged high carbon steel head
- Hardened & tempered for superior strength and durability
- Tubular steel shaft - strong & lightweight
- Weight: 657 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mortar pick | |
| Length | 285 mm | |
| Weight | 657 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82052000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |