T4229 08 | C.K Tools
Claw hammer, 280 mm, 227 g, T4229 08
Order No.: 03L4000
EAN: 5013969051612
MPN:
T4229 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1471 € *
Available in 7 Days: 30 pcs. - if ordered today
- Drop forged high carbon steel head
- Hardened & tempered for superior strength and durability
- Tubular steel shaft - strong & lightweight
- Hi-vis handle for increased visibility in low light conditions
- Black lacquered to protect against corrosion
- Weight: 227 g / 8 oz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | claw hammer | |
| Length | 280 mm | |
| Weight | 227 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82052000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |